356-015-500-102

Heilind Number:EDA356-015-500-102
Manufacturer:EDAC
Manufacturer Number:356-015-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-015-500-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-500-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its 15 positions, arranged in a single centerline row, offer ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. The .156-inch pitch and straight mount orientation facilitate easy installation. Upgrade your setup with this essential component for optimal performance and convenience.