MS27499E22F32PA L/C

Heilind Number:EDA356-015-500-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22F32PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22F32PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-500-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5A amperage capacity, ensuring reliable operation in demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing guarantees long-lasting durability. The 15-position layout, housed in a sleek black casing, offers ample connectivity options for your projects. Featuring a single centerline row configuration and copper alloy contacts, it ensures seamless data transfer with minimal signal loss. With a pitch of .156 inches and a straight mount orientation, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environments. Elevate your PCB design with this essential component.