356-015-520-104

Heilind Number:EDA356-015-520-104
Manufacturer:EDAC
Manufacturer Number:356-015-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-015-520-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-520-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The centerline row configuration with a pitch of .156 inches and 15 positions offers optimal connectivity for your electronic components. Operating effortlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Choose this connector for efficient and secure board-to-board connections in your electronic systems.