MS27499E22F32S L/C

Heilind Number:EDA356-015-520-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22F32S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22F32S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-520-107

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and single centerline row spacing offer seamless integration onto your PCB. With 15 positions available in a straight mount orientation, this connector is perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile and essential component for any project. Explore our range of connectors for more options to suit your needs.