MS27499E22F32SA L/C

Heilind Number:EDA356-015-520-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22F32SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22F32SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-520-108

Detailed Description

Discover the ultimate connectivity solution with our Card Edge Connector, meticulously designed for seamless integration in your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in the most demanding environments. Featuring a single centerline row with 15 positions, it facilitates efficient board-to-board connections with a pitch of .156 inches. The copper alloy contact material guarantees optimal conductivity, while the 5A amperage rating caters to high-power applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility and stability for your PCB assembly needs. Explore a new level of efficiency and precision in your projects with this essential component.