356-015-520-112

Heilind Number:EDA356-015-520-112
Manufacturer:EDAC
Manufacturer Number:356-015-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-015-520-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-520-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black exterior and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a maximum amperage of 5 A, it ensures reliable power transmission. The contact material, made of Copper Alloy, guarantees efficient signal transfer. Its centerline row configuration accommodates 15 positions, facilitating seamless board-to-board connections. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures stability in various environments. Elevate your electronic projects with this essential component.