| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27499E22F32SC L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-015-520-168 |
MS27499E22F32SC L/C
| Heilind Number: | EDA356-015-520-168 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27499E22F32SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity on your PCB with this sleek Card Edge Connector in classic Black. Designed for optimal performance, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring a single centerline row with 15 copper alloy contacts, it guarantees reliable data transmission at a pitch of .156 inches. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding applications. Its straight mount orientation and center row spacing make installation a breeze. Upgrade your system with this essential component, a must-have in any connector toolkit.

