MS27499E22F32SD L/C

Heilind Number:EDA356-015-520-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22F32SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22F32SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-520-178

Detailed Description

Enhance your PCB connectivity with our sleek Black Card Edge Connector. Designed for optimal performance, this connector boasts a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a pitch of .156 inches and a single centerline row spacing, it offers precise alignment for seamless integration. The straight mount orientation and 15 positions ensure secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's a reliable choice for various applications. Rest assured, it meets all necessary RoHS compliance standards for environmental responsibility. Elevate your board-to-board connections with this essential component.