356-015-521-102

Heilind Number:EDA356-015-521-102
Manufacturer:EDAC
Manufacturer Number:356-015-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-015-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-521-102

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in a striking black hue. Engineered for optimal performance, it boasts a 5 A amperage rating and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material. Featuring a single centerline row design with 15 positions, it ensures seamless board-to-board PCB connectivity. The contact material is crafted from durable Copper Alloy, guaranteeing longevity and reliability. With a pitch of .156 inches and a straight mount orientation, this connector offers easy installation and efficient operation. Its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your PCB assembly with this essential component.