MS27499E22F35P L/C

Heilind Number:EDA356-015-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliable power transmission, it features a sleek black finish and a sturdy housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures seamless conductivity. The connector offers 15 positions in a single centerline row, perfect for streamlined connections. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Its straight mount orientation and .156-inch pitch make installation a breeze. Upgrade your device with this essential component, a must-have in any electronic setup.