356-015-521-104

Heilind Number:EDA356-015-521-104
Manufacturer:EDAC
Manufacturer Number:356-015-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-015-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance. With a contact material of Copper Alloy, it guarantees efficient power transmission, supporting an amperage of 5 A. Featuring a single centerline row with 15 positions, it offers ample connectivity options. The straight mount orientation and .156-inch pitch allow for easy installation on your circuit board. Operating flawlessly in a wide temperature range of -40 to 105 °C, it's suitable for various industrial applications. Upgrade your device's connectivity with this essential component.