MS27499E22F35PB L/C

Heilind Number:EDA356-015-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22F35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22F35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-521-108

Detailed Description

Enhance connectivity within your electronic devices with our durable Card Edge Connector. Designed for optimal performance, this black connector features a single centerline row layout with 15 positions, allowing for seamless board-to-board PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission with an amperage rating of 5A. The straight mount orientation and .156-inch pitch make for easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your connectivity solutions with this essential component.