356-015-521-112

Heilind Number:EDA356-015-521-112
Manufacturer:EDAC
Manufacturer Number:356-015-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-015-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-521-112

Detailed Description

Enhance your PCB connectivity with this meticulously designed Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it not only offers a secure fit but also complies with stringent safety standards. With a contact material of Copper Alloy, it ensures reliable conductivity. Featuring 15 positions in a single centerline row, this connector guarantees seamless data transfer. Its 5A amperage and -40 to 105 °C operating temperature range make it suitable for diverse applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have in your toolkit for efficient board-to-board connections. Upgrade your setup with this essential component and experience enhanced performance like never before.