MS27499E22F35S L/C

Heilind Number:EDA356-015-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-521-178

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient and reliable conductivity. Boasting a pitch of .156 inches, single centerline row spacing, and straight mount orientation, it offers seamless integration onto your board. The 15 positions, accommodating center rows, allow for multiple connections, while the 5A amperage capacity ensures sufficient power supply. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Rest assured of its quality and compliance, as it meets industry standards for RoHS. Elevate your PCB design with this essential component.