356-016-400-101

Heilind Number:EDA356-016-400-101
Manufacturer:EDAC
Manufacturer Number:356-016-400-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-016-400-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-016-400-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Boasting a sleek Black finish and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any environment. With a contact material of Copper Alloy, it guarantees efficient power transmission, while the .156 in pitch and 16 positions cater to a variety of connectivity needs. The single Centerline Row configuration offers a space-saving solution, perfect for tight layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Upgrade your connectivity game with this essential component.