356-016-400-103

Heilind Number:EDA356-016-400-103
Manufacturer:EDAC
Manufacturer Number:356-016-400-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-016-400-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-016-400-103

Detailed Description

Enhance your PCB connections with this versatile Card Edge Connector. Designed for high-performance applications, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it guarantees reliable conductivity. The single-center-row design with a pitch of .156 inches and 16 positions offers efficient connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation ensures easy installation. Elevate your connectivity solutions with this essential component.