356-016-400-107

Heilind Number:EDA356-016-400-107
Manufacturer:EDAC
Manufacturer Number:356-016-400-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-016-400-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-016-400-107

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector. Designed for optimal performance, it features a single centerline row with 16 positions, ensuring seamless integration on your PCB. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with Copper Alloy contacts, it offers reliable power transmission with a 5A amperage capacity. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105°C. Its straight mount orientation and .156-inch pitch make installation easy and convenient. Upgrade your connectivity solutions with this essential component.