356-016-400-112

Heilind Number:EDA356-016-400-112
Manufacturer:EDAC
Manufacturer Number:356-016-400-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-016-400-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-016-400-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, this black connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and seamless connections. Boasting 16 positions in a single centerline row configuration, it offers ample room for your PCB needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component and experience seamless connectivity like never before.