356-016-400-158

Heilind Number:EDA356-016-400-158
Manufacturer:EDAC
Manufacturer Number:356-016-400-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-016-400-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-016-400-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable power transfer. With a pitch of .156 inches and 16 positions, it offers seamless integration for your electronic components. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation and single centerline row spacing provide easy installation and optimal space utilization. Elevate your connectivity standards with this essential component for your PCB assemblies.