356-016-420-101

Heilind Number:EDA356-016-420-101
Manufacturer:EDAC
Manufacturer Number:356-016-420-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-016-420-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-016-420-101

Detailed Description

Enhance connectivity in your circuitry with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring performance in demanding environments. With a 5A amperage rating and copper alloy contact material, it guarantees reliable power transmission. The single centerline row layout with 16 positions offers efficient signal routing, while a pitch of .156 inches allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for optimal performance and connectivity.