356-016-420-102

Heilind Number:EDA356-016-420-102
Manufacturer:EDAC
Manufacturer Number:356-016-420-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-016-420-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-016-420-102

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power and signal transmission. With a high amperage rating of 5 A and a wide operating temperature range of -40 to 105 °C, it is suitable for various industrial applications. The single centerline row layout with 16 positions offers efficient connectivity, while the .156-inch pitch allows for easy integration. Whether you're designing telecommunications equipment or industrial machinery, this straight-mount connector is a versatile and essential component for your project.