356-016-420-108

Heilind Number:EDA356-016-420-108
Manufacturer:EDAC
Manufacturer Number:356-016-420-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-016-420-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-016-420-108

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. Featuring a sleek black design, it seamlessly integrates into your setup. The copper alloy contact material and single centerline row spacing guarantee efficient data transmission. With a 5 A amperage and operating temperature range of -40 to 105 °C, this connector offers both power and stability. Perfect for board-to-board PCB connections, it boasts 16 positions and a .156-inch pitch, facilitating seamless integration. Whether for industrial or consumer electronics, this connector is a versatile solution for your connectivity needs.