356-016-420-112

Heilind Number:EDA356-016-420-112
Manufacturer:EDAC
Manufacturer Number:356-016-420-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-016-420-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-016-420-112

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration into PCB setups, it boasts a sleek black finish and durable housing crafted from UL 94V-0 Thermoplastic Polyester. Engineered for optimal performance, it features a contact material of Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and a single centerline row spacing, it offers precise alignment for 16 positions. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of electronics.