356-016-420-178

Heilind Number:EDA356-016-420-178
Manufacturer:EDAC
Manufacturer Number:356-016-420-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-016-420-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-016-420-178

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration on your board. Featuring a sleek black housing made of durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. With a contact material of Copper Alloy, it guarantees efficient power transmission, accommodating an amperage of up to 5 A. The connector offers 16 positions in a single centerline row, with a pitch of .156 inches, perfect for streamlined PCB layouts. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for a wide range of applications. Upgrade your electronic assemblies with this essential component.