356-016-421-101

Heilind Number:EDA356-016-421-101
Manufacturer:EDAC
Manufacturer Number:356-016-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-016-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-016-421-101

Detailed Description

Enhance connectivity in your electronic systems with this robust Card Edge Connector. Designed for efficiency and durability, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a contact material made of Copper Alloy, it guarantees secure and stable connections. The centerline row design, with a pitch of .156 inches, offers precise alignment for seamless integration on PCBs. Boasting 16 positions and a 5 A amperage, it accommodates multiple connections with ease. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice. Trust in this connector for optimal functionality in your electronic setups.