356-016-421-104

Heilind Number:EDA356-016-421-104
Manufacturer:EDAC
Manufacturer Number:356-016-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-016-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-016-421-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The 16-position connector features a single centerline row with a pitch of .156 inches, perfect for precision connections. Crafted with copper alloy contacts, it guarantees reliable conductivity, even in demanding industrial environments. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and center row spacing offer versatility in installation, while its robust construction meets the highest industry standards. Upgrade your connectivity solutions with this essential component.