356-016-421-107

Heilind Number:EDA356-016-421-107
Manufacturer:EDAC
Manufacturer Number:356-016-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-016-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-016-421-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers superior protection and insulation. With a contact material of Copper Alloy, it ensures reliable and efficient transmission. The 16 positions, arranged in a single centerline row with a .156-inch pitch, provide seamless integration for your board-to-board connections. Operating flawlessly at temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for a seamless and efficient PCB layout.