356-016-421-158

Heilind Number:EDA356-016-421-158
Manufacturer:EDAC
Manufacturer Number:356-016-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-016-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-016-421-158

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in various applications. With a 5A amperage capacity, it offers reliable power transmission. The 16 positions, arranged in a single centerline row, provide ample connectivity options for your circuit boards. Crafted from Copper Alloy, the contacts guarantee efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for both standard and demanding environments. Its straight mount orientation and .156" pitch make installation a breeze. Upgrade your connectivity solutions with this essential component.