356-016-421-168

Heilind Number:EDA356-016-421-168
Manufacturer:EDAC
Manufacturer Number:356-016-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-016-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-016-421-168

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for optimal conductivity, it features copper alloy contacts and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single centerline row configuration and a pitch of .156 inches, it offers seamless integration and reliable performance. The connector boasts 16 positions, making it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.