MS27499E22F35SA L/C

Heilind Number:EDA356-016-500-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22F35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-016-500-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. The connector ensures a seamless power transmission, with an amperage rating of 5 A, making it ideal for various electronic applications. Its copper alloy contact material guarantees reliable and efficient signal transmission. With 16 positions and a pitch of .156 inches, this connector offers ample room for seamless board-to-board connections. The straight mount orientation and single centerline row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for both standard and harsh operating environments. Elevate your connectivity game with this essential component.