356-016-500-102

Heilind Number:EDA356-016-500-102
Manufacturer:EDAC
Manufacturer Number:356-016-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-016-500-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-016-500-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, offering durability and safety. With a current rating of 5 A, it ensures reliable power transmission. The copper alloy contacts and .156-inch pitch guarantee efficient signal transfer. Perfect for centerline row configurations, it boasts 16 positions for seamless board-to-board connections. Its straight mounting orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Elevate your electronic assemblies with this essential component.