MS27499E22F53SA L/C

Heilind Number:EDA356-016-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22F53SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22F53SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-016-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a 5 A amperage and copper alloy contact material, it guarantees optimal conductivity. This connector, with a Center row configuration and 16 positions, offers seamless integration for your PCB setup. Its straight mount orientation and .156 in pitch make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for demanding applications in industrial settings. Trust in this connector for secure and efficient board-to-board connections.