| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27499E22F55P L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-016-520-108 |
MS27499E22F55P L/C
| Heilind Number: | EDA356-016-520-108 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27499E22F55P L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a robust UL 94V-0 Thermoplastic Polyester housing in sleek black. The Copper Alloy contacts ensure reliable conductivity, suitable for a variety of applications. With 16 positions in a single center row, this connector offers seamless integration for your PCB assemblies. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees durable performance even in challenging environments. Upgrade your setup with this versatile connector, a must-have for any electronic project.

