356-016-520-112

Heilind Number:EDA356-016-520-112
Manufacturer:EDAC
Manufacturer Number:356-016-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-016-520-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-016-520-112

Detailed Description

Enhance board-to-board connectivity with this Card Edge Connector, designed for optimal performance in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The contact material is crafted from Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .156 inches and 16 positions, it offers precise alignment and connection in single centerline rows. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and center row spacing make installation easy and convenient. Upgrade your PCB connectivity with this high-quality component.