MS27499E22F55PA L/C

Heilind Number:EDA356-016-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22F55PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22F55PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-016-520-158

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Featuring a sleek black design made of durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a current rating of 5 A, it offers efficient power transmission for your devices. The copper alloy contact material guarantees low contact resistance and long-term durability. Designed for optimal functionality, it has a single centerline row with 16 positions, perfect for various connectivity needs. The straight mount orientation and .156-inch pitch make it easy to integrate into your circuit board. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector is suitable for both commercial and industrial applications. Elevate your connectivity solutions with this essential component.