MS27499E22F55PB L/C

Heilind Number:EDA356-016-520-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22F55PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22F55PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-016-520-168

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability while maintaining safety standards. The copper alloy contact material guarantees efficient power transmission, with a 5A amperage capacity. Featuring a single centerline row configuration with 16 positions, it offers convenient board-to-board connectivity. With a pitch of .156 inches and straight mount orientation, it's suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project.