MS27499E22F55S L/C

Heilind Number:EDA356-016-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22F55S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22F55S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-016-521-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a single centerline row with 16 positions, ensuring seamless integration into your board setup. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing reliable performance even in demanding environments. With a pitch of .156 inches and straight mount orientation, it offers easy installation and secure connection. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, making it an essential component in your electronic projects. Upgrade your connectivity with this black Card Edge Connector.