MS27499E22F55SA L/C

Heilind Number:EDA356-016-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22F55SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22F55SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-016-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously crafted for optimal performance. Designed with a streamlined black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. The center row configuration and single centerline row spacing offer a convenient setup for seamless integration. Featuring 16 positions and a pitch of .156 inches, it guarantees efficient data transfer. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Elevate your connectivity game with this essential component.