MS27499E22F55SC L/C

Heilind Number:EDA356-016-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22F55SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22F55SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-016-521-107

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. The black color adds a sleek touch to your assembly, while the straight mount orientation simplifies installation. With a contact material of Copper Alloy and a pitch of .156 inches, this connector supports efficient data transfer at a maximum amperage of 5 A. Boasting 16 positions in a single centerline row configuration, it offers ample connectivity options for your application. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial settings. Explore its versatility in enhancing connectivity between boards with ease and precision.