MS27499E22F55SD L/C

Heilind Number:EDA356-016-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22F55SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22F55SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-016-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Featuring a single centerline row with 16 positions, this connector offers seamless integration into your setup. Its straight mount orientation and .156-inch pitch make installation a breeze. Operating flawlessly in a wide temperature range of -40 to 105 °C, it's perfect for various environments. Upgrade your connectivity solutions with this essential component.