| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27499E24B19PA L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-016-521-168 |
MS27499E24B19PA L/C
| Heilind Number: | EDA356-016-521-168 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27499E24B19PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it combines reliability with a sleek aesthetic. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures seamless conductivity. Featuring a single centerline row with 16 positions, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's designed for durability. Perfect for various applications, it's a must-have in your connector arsenal.

