MS27499E24B19PB L/C

Heilind Number:EDA356-016-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24B19PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24B19PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-016-521-178

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a contact material crafted from robust Copper Alloy, it guarantees efficient signal transmission. Featuring a single centerline row with 16 positions and a .156-inch pitch, it facilitates precise board-to-board connections. The straight mount orientation and center row spacing optimize installation flexibility. Rated for an operating temperature range of -40 to 105°C, it's ideal for demanding industrial environments. Upgrade your design with this high-quality connector, a must-have in any electronic assembly project.