356-017-400-101

Heilind Number:EDA356-017-400-101
Manufacturer:EDAC
Manufacturer Number:356-017-400-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-017-400-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-400-101

Detailed Description

Enhance your circuit board connections with this reliable Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures efficient conductivity. The centerline row configuration with 17 positions allows for seamless integration into your PCB setup. Operating at a temperature range of -40 to 105 °C, it offers versatility in various environments. Whether for industrial applications or DIY projects, this connector guarantees secure and stable connections. Upgrade your setup today with this essential component.