356-017-400-102

Heilind Number:EDA356-017-400-102
Manufacturer:EDAC
Manufacturer Number:356-017-400-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-017-400-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-400-102

Detailed Description

Enhance board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector offers 17 positions in a single centerline row, providing ample connectivity options. Operating efficiently in a temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Its straight mount orientation and .156 inch pitch make installation a breeze. Perfect for a variety of applications, this connector is a versatile and essential component for any PCB setup.