356-017-400-103

Heilind Number:EDA356-017-400-103
Manufacturer:EDAC
Manufacturer Number:356-017-400-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-017-400-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-400-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek black design, this connector guarantees reliable performance with a 5A amperage capacity. Constructed with UL 94V-0 Thermoplastic Polyester housing, it offers durability and safety. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and single centerline row spacing make for easy installation. With 17 positions in a straight mount orientation, it's perfect for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.