356-017-400-104

Heilind Number:EDA356-017-400-104
Manufacturer:EDAC
Manufacturer Number:356-017-400-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-017-400-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-400-104

Detailed Description

Enhance your circuit connections with this reliable Card Edge Connector. Designed for seamless integration in electronic devices, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A, it offers efficient power transmission. The copper alloy contacts provide superior conductivity, while the .156-inch pitch and single centerline row spacing allow for easy installation on PCBs. Featuring 17 positions in a straight mount orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any electronic assembly project. Trust in its performance to streamline your board-to-board connections with precision.