356-017-400-107

Heilind Number:EDA356-017-400-107
Manufacturer:EDAC
Manufacturer Number:356-017-400-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-017-400-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-400-107

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its Copper Alloy contacts and .156-inch pitch guarantee reliable conductivity, while the straight mount orientation enables easy installation. With 17 positions arranged in a single centerline row, it is perfect for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your setup. Trust in its quality and efficiency to streamline your board-to-board connections.