356-017-400-108

Heilind Number:EDA356-017-400-108
Manufacturer:EDAC
Manufacturer Number:356-017-400-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-017-400-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-400-108

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector, designed for optimal performance and durability. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both a professional aesthetic and reliable protection. With a contact material of sturdy Copper Alloy and a pitch of .156 inches, this connector boasts 17 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in diverse environments. Its straight mount orientation and single centerline row spacing make installation a breeze. Elevate your connectivity game with this essential component.