356-017-400-112

Heilind Number:EDA356-017-400-112
Manufacturer:EDAC
Manufacturer Number:356-017-400-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-017-400-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-400-112

Detailed Description

Enhance connectivity within electronic devices with this Card Edge Connector. Featuring a sleek black design, it offers a reliable 5 A amperage for efficient power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures long-lasting performance even in demanding environments. The center row configuration with 17 positions allows for seamless integration onto PCBs. Made of high-quality Copper Alloy, the contacts guarantee optimal conductivity. With a pitch of .156 inches and single centerline row spacing, it facilitates easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Ideal for various applications, this connector is a essential component for any electronic setup.