356-017-400-158

Heilind Number:EDA356-017-400-158
Manufacturer:EDAC
Manufacturer Number:356-017-400-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-017-400-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-400-158

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Engineered for high performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any environment. Designed for efficient power delivery, it boasts a 5A amperage capacity and is crafted with reliable Copper Alloy contacts. With a single centerline row and 17 positions, it offers seamless integration on your board. The straight mount orientation and .156-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications. Upgrade your PCB setup with this essential component.